



3282-4SG-321 | |
|---|---|
DigiKey Part Number  | SC3212-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 3282-4SG-321  | 
Description  | CONN PLUG FMALE 4P GOLD SLDR CUP  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | 4 Position Circular Connector Plug, Female Sockets Solder Cup  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Number of Positions  | 4  | |
Shell Size - Insert  | -  | |
Shell Size, MIL  | -  | |
Mounting Type  | Free Hanging (In-Line)  | |
Mounting Feature  | -  | |
Termination  | Solder Cup  | |
Fastening Type  | Bayonet Lock  | |
Orientation  | Keyed  | |
Primary Material  | Plastic  | |
Shell Material  | Polyamide (PA), Nylon  | |
Shell Finish  | -  | |
Contact Finish - Mating  | Gold  | |
Color  | Black  | |
Ingress Protection  | Weathertight  | |
Material Flammability Rating  | -  | |
Features  | Backshell  | |
Shielding  | ||
Current Rating (Amps)  | 5.6A  | |
Voltage Rating  | 600V  | |
Cable Opening  | 0.210" ~ 0.230" (5.33mm ~ 5.84mm)  | |
Operating Temperature  | -40°C ~ 115°C  | |
Backshell Material, Plating  | Polyamide (PA), Nylon  | |
Contact Material  | Brass  | |
Contact Finish Thickness - Mating  | -  | |
Insert Material  | -  | |
Applications  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.94.66000 | kr.94.66 | 
| 10 | kr.80.45400 | kr.804.54 | 
| 25 | kr.75.41240 | kr.1,885.31 | 
| 50 | kr.71.81320 | kr.3,590.66 | 
| 100 | kr.68.38660 | kr.6,838.66 | 
| 300 | kr.63.28960 | kr.18,986.88 | 
| 500 | kr.61.05190 | kr.30,525.95 | 
| 1.000 | kr.58.14189 | kr.58,141.89 | 
| Unit Price without VAT: | kr.94.66000 | 
|---|---|
| Unit Price with VAT: | kr.118.32500 | 










