



3282-4SG-318 | |
|---|---|
DigiKey Part Number | SC3216-ND |
Manufacturer | |
Manufacturer Product Number | 3282-4SG-318 |
Description | CONN PLUG FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Weathertight | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 5.6A | |
Voltage Rating | 600V | |
Cable Opening | 0.180" ~ 0.200" (4.57mm ~ 5.08mm) | |
Operating Temperature | -40°C ~ 115°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.66000 | kr.94.66 |
| 10 | kr.80.45400 | kr.804.54 |
| 25 | kr.75.41240 | kr.1,885.31 |
| 50 | kr.71.81320 | kr.3,590.66 |
| 100 | kr.68.38660 | kr.6,838.66 |
| 300 | kr.63.28960 | kr.18,986.88 |
| 500 | kr.61.05190 | kr.30,525.95 |
| 1.000 | kr.58.14189 | kr.58,141.89 |
| Unit Price without VAT: | kr.94.66000 |
|---|---|
| Unit Price with VAT: | kr.118.32500 |










