Parametric Equivalent

3180-3SG-530 | |
|---|---|
DigiKey Part Number | 3180-3SG-530-ND |
Manufacturer | |
Manufacturer Product Number | 3180-3SG-530 |
Description | CONN PLUG FMALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3180-3SG-530 Models |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type | Shielding |
Number of Positions 3 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.300" ~ 0.320" (7.62mm ~ 8.13mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3180-3SG-528 | Conxall/Switchcraft | 0 | 3180-3SG-528-ND | kr.81.72130 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.81.72130 | kr.8,172.13 |
| Unit Price without VAT: | kr.81.72130 |
|---|---|
| Unit Price with VAT: | kr.102.15163 |
















