Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| 24291-31PG-300 | |
|---|---|
| DigiKey Part Number | 24291-31PG-300-ND | 
| Manufacturer | |
| Manufacturer Product Number | 24291-31PG-300 | 
| Description | CONN RCPT MALE 31POS GOLD SOLDER | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | 31 Position Circular Connector Receptacle, Male Pins Solder | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 24291-31PG-300 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 31 | |
| Shell Size - Insert | - | |
| Shell Size, MIL | - | |
| Mounting Type | Panel Mount, Through Hole | |
| Mounting Feature | Bulkhead - Front Side Nut, Flange | |
| Termination | Solder | |
| Fastening Type | Bayonet Lock | |
| Orientation | Keyed | |
| Primary Material | Plastic | |
| Shell Material | Polyamide (PA), Nylon | |
| Shell Finish | - | |
| Contact Finish - Mating | Gold | |
| Color | Black | |
| Ingress Protection | Weathertight | |
| Material Flammability Rating | - | |
| Features | - | |
| Shielding | ||
| Current Rating (Amps) | 2.3A | |
| Voltage Rating | 600V | |
| Cable Opening | - | |
| Operating Temperature | -40°C ~ 115°C | |
| Backshell Material, Plating | - | |
| Contact Material | Brass | |
| Contact Finish Thickness - Mating | - | |
| Insert Material | - | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | kr.93.53540 | kr.9,353.54 | 
| Unit Price without VAT: | kr.93.53540 | 
|---|---|
| Unit Price with VAT: | kr.116.91925 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark