Parametric Equivalent
Parametric Equivalent

4561.0 | |
|---|---|
DigiKey Part Number | 2080-4561.0-ND |
Manufacturer | |
Manufacturer Product Number | 4561.0 |
Description | DIN RAIL 35MMX15MM UNSLOTTED 78" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Steel 78.740" (2000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Galvanized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.107.11100 | kr.1,071.11 |
| Unit Price without VAT: | kr.107.11100 |
|---|---|
| Unit Price with VAT: | kr.133.88875 |





