3122.0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Electrical Inc.
In Stock: 0
Unit Price: kr.14.96000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 55
Unit Price: kr.9.07000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: kr.246.43700
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 3
Unit Price: kr.31.32000
Datasheet
Image for 3122.0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122.0

DigiKey Part Number
2080-3122.0-ND
Manufacturer
Manufacturer Product Number
3122.0
Description
FERRULES
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector DIN 1 AWG (50.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Conta-Clip, Inc.
Style
DIN
Series
Size
1 AWG (50.00mm²)
Packaging
Bulk
Length - Overall
41.00mm
Part Status
Active
Length - Pin
25.00mm
Type
Single Wire
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11251500American Electrical Inc.0288-1657-NDkr.14.96000Parametric Equivalent
9019350000Weidmüller559019350000-NDkr.9.07000Parametric Equivalent
FID0125Altech Corporation01920-FID0125-NDkr.246.43700Parametric Equivalent
FSD87-25-QPanduit Corp3298-14509-NDkr.31.32000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.8.44620kr.422.31
Manufacturers Standard Package
Unit Price without VAT:kr.8.44620
Unit Price with VAT:kr.10.55775