
3110.0 | |
|---|---|
DigiKey Part Number | 2080-3110.0-ND |
Manufacturer | |
Manufacturer Product Number | 3110.0 |
Description | FERRULES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector DIN 2 AWG (35.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Non-Insulated |
Manufacturer Conta-Clip, Inc. | Style DIN |
Series | Size 2 AWG (35.00mm²) |
Packaging Bulk | Length - Overall 25.00mm |
Part Status Active | Length - Pin 25.00mm |
Type Single Wire | Color Silver (Non-Insulated) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 216-414 | WAGO Corporation | 0 | 2946-216-414-ND | kr.7.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.80038 | kr.1,400.19 |
| Unit Price without VAT: | kr.2.80038 |
|---|---|
| Unit Price with VAT: | kr.3.50048 |


