28568.6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28568.6

DigiKey Part Number
2080-28568.6-ND
Manufacturer
Manufacturer Product Number
28568.6
Description
FRAME GROMMET SPLIT TPE GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Square - 0.799" (20.30mm) Frame Grommet, Split 0.276" ~ 0.315" (7.00mm ~ 8.00mm) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Bag
Part Status
Active
Bushing, Grommet Type
Frame Grommet, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
Square - 0.799" (20.30mm)
Diameter - Inside
0.276" ~ 0.315" (7.00mm ~ 8.00mm)
Features
IP66 - Dust Tight, Water Resistant
Material
Thermoplastic Elastomer (TPE)
Color
Gray
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.922
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.19.84000kr.19.84
5kr.16.85800kr.84.29
10kr.15.81400kr.158.14
30kr.14.37667kr.431.30
50kr.13.79080kr.689.54
100kr.13.07010kr.1,307.01
250kr.12.23220kr.3,058.05
500kr.11.67514kr.5,837.57
1.000kr.11.17594kr.11,175.94
Manufacturers Standard Package
Unit Price without VAT:kr.19.84000
Unit Price with VAT:kr.24.80000