
2623.0 | |
|---|---|
DigiKey Part Number | 2080-2623.0-ND |
Manufacturer | |
Manufacturer Product Number | 2623.0 |
Description | H 0,34/12 CY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Turquoise Wire Ferrule Connector DIN 22 AWG (0.34mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 22 AWG (0.34mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | 8.00mm | |
Color | Turquoise |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.70300 | kr.7.03 |
| 25 | kr.0.66040 | kr.16.51 |
| 50 | kr.0.62820 | kr.31.41 |
| 100 | kr.0.59790 | kr.59.79 |
| 250 | kr.0.56036 | kr.140.09 |
| 500 | kr.0.53354 | kr.266.77 |
| 1.000 | kr.0.50794 | kr.507.94 |
| 2.500 | kr.0.47611 | kr.1,190.27 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |


