
1568.2 | |
|---|---|
DigiKey Part Number | 2080-1568.2-ND |
Manufacturer | |
Manufacturer Product Number | 1568.2 |
Description | CONN TERM BLK FEEDTHRU 4/0-2AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black, Yellow 4/0-2 AWG |
Datasheet | Datasheet |
Category | Current - IEC 232 A |
Manufacturer Conta-Clip, Inc. | Voltage - IEC 1000V |
Series | Current - UL 230 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 4/0-2 AWG |
Type Feed Through | Wire Gauge or Range - mm² 25-95mm² |
Number of Positions 2 | Color Black, Yellow |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 25.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 30mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1122.2 | Conta-Clip, Inc. | 4 | 2080-1122.2-ND | kr.294.28000 | Parametric Equivalent |
| 1122.5 | Conta-Clip, Inc. | 0 | 2080-1122.5-ND | kr.219.17700 | Parametric Equivalent |
| 1122.6 | Conta-Clip, Inc. | 1 | 2080-1122.6-ND | kr.307.10000 | Parametric Equivalent |
| 1476.2 | Conta-Clip, Inc. | 0 | 2080-1476.2-ND | kr.238.14400 | Parametric Equivalent |
| 3010013 | Phoenix Contact | 62 | 277-3363-ND | kr.359.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.208.72900 | kr.2,087.29 |
| Unit Price without VAT: | kr.208.72900 |
|---|---|
| Unit Price with VAT: | kr.260.91125 |






