
12887.1 | |
|---|---|
DigiKey Part Number | 2080-12887.1-ND |
Manufacturer | |
Manufacturer Product Number | 12887.1 |
Description | PCB TERMINAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-30 AWG |
Manufacturer Conta-Clip, Inc. | Mounting Type Through Hole |
Packaging Box | Wire Termination Screw |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 11 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Bronze |
Current 10 A | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Voltage 300 V | Screw Thread M2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5430098 | Phoenix Contact | 0 | 5430098-ND | kr.21.06970 | Parametric Equivalent |
| 5430247 | Phoenix Contact | 0 | 5430247-ND | kr.20.81610 | Parametric Equivalent |
| 5442837 | Phoenix Contact | 0 | 5442837-ND | kr.20.18150 | Parametric Equivalent |
| 5452626 | Phoenix Contact | 0 | 5452626-ND | kr.20.81610 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.30.26340 | kr.1,513.17 |
| Unit Price without VAT: | kr.30.26340 |
|---|---|
| Unit Price with VAT: | kr.37.82925 |





