
10983.1 | |
|---|---|
DigiKey Part Number | 2080-10983.1-ND |
Manufacturer | |
Manufacturer Product Number | 10983.1 |
Description | PCB TERMINAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Conta-Clip, Inc. | Wire Gauge 14-28 AWG |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Spring Cage, Tension Clamp |
Number of Levels 1 | Color Green |
Positions Per Level 7 | Operating Temperature -30°C ~ 105°C |
Pitch 0.394" (10.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel, Stainless |
Current 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.19.11380 | kr.955.69 |
| Unit Price without VAT: | kr.19.11380 |
|---|---|
| Unit Price with VAT: | kr.23.89225 |

