10835.0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: kr.5.90000
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: kr.9.02820
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: kr.9.02820
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: kr.8.43220
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: kr.8.43220
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: kr.8.43220
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: kr.8.43220
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: kr.8.43220
Datasheet
Image for 10835.0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10835.0

DigiKey Part Number
2080-10835.0-ND
Manufacturer
Manufacturer Product Number
10835.0
Description
PCB TERMINAL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Conta-Clip, Inc.
Wire Gauge
14-28 AWG
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screwless - Spring Cage, Tension Clamp
Number of Levels
1
Features
Lever Actuated
Positions Per Level
3
Color
Gray
Pitch
0.197" (5.00mm)
Operating Temperature
-30°C ~ 105°C
Mating Orientation
45° (135°) Angle with Board
Housing Material
Polyamide (PA66), Nylon 6/6
Current
15 A
Clamp Material - Plating
Steel, Stainless
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10787.0Conta-Clip, Inc.02080-10787.0-NDkr.5.90000Parametric Equivalent
10787.1Conta-Clip, Inc.02080-10787.1-NDkr.9.02820Parametric Equivalent
10835.1Conta-Clip, Inc.02080-10835.1-NDkr.9.02820Parametric Equivalent
38.2203Altech Corporation01920-38.2203-NDkr.8.43220Parametric Equivalent
38.2203Altech Corporation038.2203-NDkr.8.43220Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
50kr.5.90000kr.295.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.90000
Unit Price with VAT:kr.7.37500