Parametric Equivalent

10517.4 | |
|---|---|
DigiKey Part Number | 2080-10517.4-ND |
Manufacturer | |
Manufacturer Product Number | 10517.4 |
Description | PCB TERMINAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Conta-Clip, Inc. | Wire Termination Screw |
Packaging Box | Features Interlocking (Side) |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 2 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel |
Current 20 A | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10517.1 | Conta-Clip, Inc. | 0 | 2080-10517.1-ND | kr.11.79500 | Parametric Equivalent |
| EK500V-02P | Dinkle Corporation, USA | 0 | 5239-EK500V-02P-ND | kr.4.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.11.79500 | kr.589.75 |
| Unit Price without VAT: | kr.11.79500 |
|---|---|
| Unit Price with VAT: | kr.14.74375 |


