Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10154.1 | |
|---|---|
DigiKey Part Number | 2080-10154.1-ND |
Manufacturer | |
Manufacturer Product Number | 10154.1 |
Description | PCB TERMINAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Conta-Clip, Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Box | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 2 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Clamp Material - Plating Brass |
Current 15 A | Screw Material - Plating Steel |
Voltage 300 V | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Wire Gauge 14-22 AWG | Screw Thread M2.6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10154.4 | Conta-Clip, Inc. | 0 | 2080-10154.4-ND | kr.3.82940 | Parametric Equivalent |
| EBA-02-D-BU-01 | Adam Tech | 4.188 | 2057-EBA-02-D-BU-01-ND | kr.6.92000 | Parametric Equivalent |
| EBB-02-D-BL | Adam Tech | 5.207 | 2057-EBB-02-D-BL-ND | kr.5.77000 | Parametric Equivalent |
| OSTTA024163 | On Shore Technology Inc. | 27.674 | ED2580-ND | kr.4.62000 | Parametric Equivalent |
| OSTTC022162 | On Shore Technology Inc. | 30.653 | ED2609-ND | kr.3.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.3.82940 | kr.191.47 |
| Unit Price without VAT: | kr.3.82940 |
|---|---|
| Unit Price with VAT: | kr.4.78675 |







