Parametric Equivalent
Parametric Equivalent

1015.1 | |
|---|---|
DigiKey Part Number | 2080-1015.1-ND |
Manufacturer | |
Manufacturer Product Number | 1015.1 |
Description | CONN TERM BLK FEED THRU 10-22AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green 10-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Conta-Clip, Inc. | Voltage - IEC 500V |
Series | Current - UL 30 A |
Packaging Box | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 10-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-4mm² |
Number of Positions 2 | Color Green |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 9mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1009.2 | Conta-Clip, Inc. | 0 | 2080-1009.2-ND | kr.9.22910 | Parametric Equivalent |
| 1010.1 | Conta-Clip, Inc. | 0 | 2080-1010.1-ND | kr.9.10800 | Parametric Equivalent |
| 1010.2 | Conta-Clip, Inc. | 118 | 2080-1010.2-ND | kr.10.40000 | Parametric Equivalent |
| 1010.3 | Conta-Clip, Inc. | 0 | 2080-1010.3-ND | kr.7.37030 | Parametric Equivalent |
| 1010.4 | Conta-Clip, Inc. | 99 | 2080-1010.4-ND | kr.17.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.7.37030 | kr.737.03 |
| Unit Price without VAT: | kr.7.37030 |
|---|---|
| Unit Price with VAT: | kr.9.21288 |



