
TUC UBM-P 8A 250V (PF) | |
|---|---|
DigiKey Part Number | 4598-TUCUBM-P8A250V(PF)-ND |
Manufacturer | |
Manufacturer Product Number | TUC UBM-P 8A 250V (PF) |
Description | FUSE CERAMIC 8A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 79.488 |
Part Status Active | Approval Agency CCC, cURus, KC, PSE, TUV |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0098 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 5 | kr.5.37200 | kr.26.86 |
| 10 | kr.4.95500 | kr.49.55 |
| 50 | kr.4.11140 | kr.205.57 |
| 100 | kr.3.79280 | kr.379.28 |
| 250 | kr.3.40936 | kr.852.34 |
| 500 | kr.3.14424 | kr.1,572.12 |
| 1.000 | kr.2.89867 | kr.2,898.67 |
| 5.000 | kr.2.39530 | kr.11,976.50 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |

