
AMC-LS 60A 170V (PF) | |
|---|---|
DigiKey Part Number | 4598-AMC-LS60A170V(PF)-ND |
Manufacturer | |
Manufacturer Product Number | AMC-LS 60A 170V (PF) |
Description | POWER FUSE, 14.6*22.3MM, 60A, 17 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 60A 170 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conquer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 60A | |
Voltage Rating - DC | 170 VDC | |
Response Time | Fast Blow | |
Applications | Telecom | |
Features | Clips Included | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.575" Dia x 0.880" L (14.60mm x 22.36mm) | |
Melting I²t | 6454.0 | |
DC Cold Resistance | 0.0009 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.211.10000 | kr.211.10 |
| 5 | kr.175.14000 | kr.875.70 |
| 10 | kr.161.57300 | kr.1,615.73 |
| 50 | kr.133.84440 | kr.6,692.22 |
| 100 | kr.123.33510 | kr.12,333.51 |
| 250 | kr.110.60344 | kr.27,650.86 |
| 500 | kr.101.77302 | kr.50,886.51 |
| Unit Price without VAT: | kr.211.10000 |
|---|---|
| Unit Price with VAT: | kr.263.87500 |

