XM-1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XM-1-016.0M

DigiKey Part Number
CW423TR-ND - Tape & Reel (TR)
CW423CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
XM-1-016.0M
Description
CRYSTAL 16.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16 MHz ±50ppm Crystal 16pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.295" L x 0.197" W (7.50mm x 5.00mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 361
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.44.03000kr.44.03
10kr.38.25900kr.382.59
50kr.34.69060kr.1,734.53
100kr.33.25760kr.3,325.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.31.30688kr.15,653.44
Manufacturers Standard Package
Unit Price without VAT:kr.44.03000
Unit Price with VAT:kr.55.03750