Parametric Equivalent

XL-1C-018.432M | |
|---|---|
DigiKey Part Number | CW404TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-1C-018.432M |
Description | CRYSTAL 18.4320MHZ 16PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±50ppm Crystal 16pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package 4-SMD (7.62x5.08) |
Frequency Stability ±50ppm | Size / Dimension 0.300" L x 0.200" W (7.62mm x 5.08mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.070" (1.77mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XM-1-018.432M | Connor Winfield | 0 | CW424TR-ND | kr.34.17260 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.96810 | kr.10,984.05 |
| Unit Price without VAT: | kr.21.96810 |
|---|---|
| Unit Price with VAT: | kr.27.46013 |


