XL-1C-018.432M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Connor Winfield
In Stock: 0
Unit Price: kr.34.17260
Datasheet
18.432 MHz ±50ppm Crystal 16pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-1C-018.432M

DigiKey Part Number
CW404TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-1C-018.432M
Description
CRYSTAL 18.4320MHZ 16PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18.432 MHz ±50ppm Crystal 16pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
16pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
18.432 MHz
Supplier Device Package
4-SMD (7.62x5.08)
Frequency Stability
±50ppm
Size / Dimension
0.300" L x 0.200" W (7.62mm x 5.08mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.070" (1.77mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XM-1-018.432MConnor Winfield0CW424TR-NDkr.34.17260Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.21.96810kr.10,984.05
Manufacturers Standard Package
Unit Price without VAT:kr.21.96810
Unit Price with VAT:kr.27.46013