
V803-125.0M | |
---|---|
DigiKey Part Number | CW741-ND |
Manufacturer | |
Manufacturer Product Number | V803-125.0M |
Description | XTAL OSC VCXO 125.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 125 MHz VCXO LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±15ppm | |
Absolute Pull Range (APR) | ±50ppm | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.160.45000 | kr.160.45 |
10 | kr.139.45000 | kr.1,394.50 |
25 | kr.131.90160 | kr.3,297.54 |
50 | kr.126.47040 | kr.6,323.52 |
100 | kr.121.26910 | kr.12,126.91 |
250 | kr.120.00000 | kr.30,000.00 |
Unit Price without VAT: | kr.160.45000 |
---|---|
Unit Price with VAT: | kr.200.56250 |