
V7223T-102.4M | |
|---|---|
DigiKey Part Number | CW997TR-ND - Tape & Reel (TR) CW997CT-ND - Cut Tape (CT) CW997DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V7223T-102.4M |
Description | XTAL OSC VCXO 102.4000MHZ LVCMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 102.4 MHz VCXO LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Absolute Pull Range (APR) ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.77000 | kr.62.77 |
| 10 | kr.55.79200 | kr.557.92 |
| 25 | kr.53.35240 | kr.1,333.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.48.81800 | kr.4,881.80 |
| 300 | kr.47.07450 | kr.14,122.35 |
| 500 | kr.46.72580 | kr.23,362.90 |
| 1.000 | kr.45.33100 | kr.45,331.00 |
| Unit Price without VAT: | kr.62.77000 |
|---|---|
| Unit Price with VAT: | kr.78.46250 |


