
TJ5F-040.0M | |
---|---|
DigiKey Part Number | 222-TJ5F-040.0MTR-ND - Tape & Reel (TR) 222-TJ5F-040.0MCT-ND - Cut Tape (CT) 222-TJ5F-040.0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJ5F-040.0M |
Description | XTAL OSC TCXO 40.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.96.32000 | kr.96.32 |
10 | kr.83.73800 | kr.837.38 |
25 | kr.82.74160 | kr.2,068.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.68.86936 | kr.17,217.34 |
500 | kr.67.60000 | kr.33,800.00 |
Unit Price without VAT: | kr.96.32000 |
---|---|
Unit Price with VAT: | kr.120.40000 |