Parametric Equivalent



TJ5E-027.0M-T | |
|---|---|
DigiKey Part Number | 222-TJ5E-027.0M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TJ5E-027.0M-T |
Description | XTAL OSC TCXO 27.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±500ppb |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 6mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 10-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TJ5E-027.0M | Connor Winfield | 1.098 | 222-TJ5E-027.0MCT-ND | kr.125.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.87.57125 | kr.87,571.25 |
| Unit Price without VAT: | kr.87.57125 |
|---|---|
| Unit Price with VAT: | kr.109.46406 |


