


| P142-156.25M | |
|---|---|
| DigiKey Part Number | CW597-ND | 
| Manufacturer | |
| Manufacturer Product Number | P142-156.25M | 
| Description | XTAL OSC XO 156.2500MHZ LVPECL | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Strip | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 156.25 MHz | |
| Function | Enable/Disable | |
| Output | LVPECL | |
| Voltage - Supply | 2.5V | |
| Frequency Stability | ±20ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | 0°C ~ 70°C | |
| Current - Supply (Max) | 90mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-SMD, No Lead | |
| Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
| Height - Seated (Max) | 0.079" (2.00mm) | |
| Current - Supply (Disable) (Max) | 30µA | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.126.72000 | kr.126.72 | 
| 10 | kr.110.11800 | kr.1,101.18 | 
| 25 | kr.104.15360 | kr.2,603.84 | 
| 50 | kr.99.86180 | kr.4,993.09 | 
| 100 | kr.95.75170 | kr.9,575.17 | 
| 250 | kr.92.00000 | kr.23,000.00 | 
| Unit Price without VAT: | kr.126.72000 | 
|---|---|
| Unit Price with VAT: | kr.158.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark