Direct
Upgrade
Upgrade



P122-155.52M | |
|---|---|
DigiKey Part Number | CW600-ND |
Manufacturer | |
Manufacturer Product Number | P122-155.52M |
Description | XTAL OSC XO 155.5200MHZ LVPECL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 90mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.079" (2.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 30µA |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P222-155.52M | Connor Winfield | 0 | CW616-ND | kr.107.28280 | Direct |
| P142-155.52M | Connor Winfield | 0 | CW596-ND | kr.107.28280 | Upgrade |
| P212-155.52M | Connor Winfield | 0 | CW612-ND | kr.115.49720 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.98.98520 | kr.2,474.63 |
| Unit Price without VAT: | kr.98.98520 |
|---|---|
| Unit Price with VAT: | kr.123.73150 |


