OH300 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OH300-61003CF-025.0M

DigiKey Part Number
CW949TR-ND - Tape & Reel (TR)
CW949CT-ND - Cut Tape (CT)
CW949DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OH300-61003CF-025.0M
Description
XTAL OSC OCXO 25.0000MHZ CMOS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 MHz OCXO CMOS Oscillator 3.3V 7-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±10ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
7-SMD, No Lead
Size / Dimension
1.000" L x 0.866" W (25.40mm x 22.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.597.31000kr.597.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25kr.488.00000kr.12,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.597.31000
Unit Price with VAT:kr.746.63750