
OH300-50503CF-050.0M | |
|---|---|
DigiKey Part Number | CW945TR-ND - Tape & Reel (TR) CW945CT-ND - Cut Tape (CT) CW945DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OH300-50503CF-050.0M |
Description | XTAL OSC OCXO 50.0000MHZ CMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 MHz OCXO CMOS Oscillator 3.3V 7-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±5ppb |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 7-SMD, No Lead |
Type | Size / Dimension 1.000" L x 0.866" W (25.40mm x 22.00mm) |
Frequency | Height - Seated (Max) 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.611.11000 | kr.611.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.499.27520 | kr.12,481.88 |
| Unit Price without VAT: | kr.611.11000 |
|---|---|
| Unit Price with VAT: | kr.763.88750 |


