
OH100-61003CF-020.0M | |
|---|---|
DigiKey Part Number | CW815-ND |
Manufacturer | |
Manufacturer Product Number | OH100-61003CF-020.0M |
Description | XTAL OSC OCXO 20.0000MHZ CMOS TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 MHz OCXO CMOS Oscillator 3.3V 6-DIP (0.750", 19.05mm), 5 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.750", 19.05mm), 5 Leads | |
Size / Dimension | 1.000" L x 1.000" W (25.40mm x 25.40mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.513.03000 | kr.513.03 |
| 10 | kr.446.12700 | kr.4,461.27 |
| 30 | kr.443.43767 | kr.13,303.13 |
| Unit Price without VAT: | kr.513.03000 |
|---|---|
| Unit Price with VAT: | kr.641.28750 |

