
ML602-024.576M | |
---|---|
DigiKey Part Number | CW894TR-ND - Tape & Reel (TR) CW894CT-ND - Cut Tape (CT) CW894DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML602-024.576M |
Description | XTAL OSC TCXO 24.5760MHZ LVCMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz TCXO LVCMOS Oscillator 3.3V 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24.576 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±140ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.098" (2.50mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.210.82000 | kr.210.82 |
10 | kr.199.75700 | kr.1,997.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.163.20000 | kr.40,800.00 |
Unit Price without VAT: | kr.210.82000 |
---|---|
Unit Price with VAT: | kr.263.52500 |