125 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
HSM613 Series_Bottom

HSM613-125.0M

DigiKey Part Number
CW868TR-ND - Tape & Reel (TR)
CW868CT-ND - Cut Tape (CT)
CW868DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSM613-125.0M
Description
XTAL OSC XO 125.0000MHZ HCMOS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
50mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.295" L x 0.197" W (7.50mm x 5.00mm)
Frequency
Height - Seated (Max)
0.055" (1.40mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.265
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.42000kr.29.42
10kr.25.56900kr.255.69
25kr.24.17840kr.604.46
50kr.23.17900kr.1,158.95
100kr.22.22040kr.2,222.04
250kr.21.01556kr.5,253.89
500kr.20.85544kr.10,427.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.19.31811kr.19,318.11
2.000kr.18.52288kr.37,045.76
3.000kr.18.07335kr.54,220.05
Manufacturers Standard Package
Unit Price without VAT:kr.29.42000
Unit Price with VAT:kr.36.77500