


HSM613-024.576M | |
|---|---|
DigiKey Part Number | CW861TR-ND - Tape & Reel (TR) CW861CT-ND - Cut Tape (CT) CW861DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSM613-024.576M |
Description | XTAL OSC XO 24.5760MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.295" L x 0.197" W (7.50mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.42000 | kr.29.42 |
| 10 | kr.25.56900 | kr.255.69 |
| 25 | kr.24.17840 | kr.604.46 |
| 50 | kr.23.17900 | kr.1,158.95 |
| 100 | kr.22.22040 | kr.2,222.04 |
| 250 | kr.21.01556 | kr.5,253.89 |
| 500 | kr.20.85544 | kr.10,427.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.19.31811 | kr.19,318.11 |
| 2.000 | kr.18.52288 | kr.37,045.76 |
| 3.000 | kr.18.07335 | kr.54,220.05 |
| Unit Price without VAT: | kr.29.42000 |
|---|---|
| Unit Price with VAT: | kr.36.77500 |

