
FT9-P-AB | |
|---|---|
DigiKey Part Number | 222-FT9-P-AB-ND |
Manufacturer | |
Manufacturer Product Number | FT9-P-AB |
Description | IC CLK FREQ TRANS JTTR ATTEN 16Q |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Frequency Translator, Jitter Attenuator IC 156.25MHz 1 16-BQFN Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Connor Winfield | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Frequency Translator, Jitter Attenuator | |
PLL | Yes | |
Input | LVCMOS | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 156.25MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.13V ~ 3.46V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 16-BQFN Module | |
Supplier Device Package | 16-QFN (9.2x9.2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.382.11000 | kr.382.11 |
| 10 | kr.315.08500 | kr.3,150.85 |
| 25 | kr.298.33760 | kr.7,458.44 |
| 100 | kr.279.93640 | kr.27,993.64 |
| Unit Price without VAT: | kr.382.11000 |
|---|---|
| Unit Price with VAT: | kr.477.63750 |

