
DV75C-025.0M | |
|---|---|
DigiKey Part Number | CW885TR-ND - Tape & Reel (TR) CW885CT-ND - Cut Tape (CT) CW885DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DV75C-025.0M |
Description | XTAL OSC TCXO 25.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | DV75C-025.0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.155.90000 | kr.155.90 |
| 10 | kr.142.10600 | kr.1,421.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.116.10000 | kr.29,025.00 |
| Unit Price without VAT: | kr.155.90000 |
|---|---|
| Unit Price with VAT: | kr.194.87500 |






