
DOCSC022F-030.72M | |
|---|---|
DigiKey Part Number | CW936TR-ND - Tape & Reel (TR) CW936CT-ND - Cut Tape (CT) CW936DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DOCSC022F-030.72M |
Description | XTAL OSC OCXO 30.7200MHZ LVCMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30.72 MHz OCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±20ppb |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.555" L x 0.358" W (14.10mm x 9.10mm) |
Frequency | Height - Seated (Max) 0.335" (8.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.350.92000 | kr.350.92 |
| 10 | kr.339.50700 | kr.3,395.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.277.37500 | kr.13,868.75 |
| Unit Price without VAT: | kr.350.92000 |
|---|---|
| Unit Price with VAT: | kr.438.65000 |

