10 MHz OCXO HCMOS, TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGOF5S3-010.0M

DigiKey Part Number
CW632-ND
Manufacturer
Manufacturer Product Number
DGOF5S3-010.0M
Description
XTAL OSC OCXO 10.0000MHZ HCM TTL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 MHz OCXO HCMOS, TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Mfr
Frequency Stability
±250ppb
Series
Operating Temperature
0°C ~ 70°C
Packaging
Bulk
Current - Supply (Max)
300mA
Part Status
Active
Mounting Type
Through Hole
Base Resonator
Package / Case
14-DIP, 4 Leads (Full Size, Metal Can)
Type
Size / Dimension
0.815" L x 0.510" W (20.70mm x 12.95mm)
Frequency
Height - Seated (Max)
0.400" (10.16mm)
Output
HCMOS, TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.562.26900kr.5,622.69
Manufacturers Standard Package
Unit Price without VAT:kr.562.26900
Unit Price with VAT:kr.702.83625