


D75A-012.8M | |
|---|---|
DigiKey Part Number | CW649TR-ND - Tape & Reel (TR) CW649CT-ND - Cut Tape (CT) CW649DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D75A-012.8M |
Description | XTAL OSC TCXO 12.8000MHZ LVCMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12.8 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±280ppb |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 6mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 10-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.129.53000 | kr.129.53 |
| 10 | kr.112.57300 | kr.1,125.73 |
| 25 | kr.110.58240 | kr.2,764.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.92.60152 | kr.23,150.38 |
| 500 | kr.90.34500 | kr.45,172.50 |
| Unit Price without VAT: | kr.129.53000 |
|---|---|
| Unit Price with VAT: | kr.161.91250 |

