CW25 R2 - Clock Oscillation Timing Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW25-EVAL BOARD

DigiKey Part Number
222-CW25-EVALBOARD-ND
Manufacturer
Manufacturer Product Number
CW25-EVAL BOARD
Description
EVAL BOARD FOR CW25 R2
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
CW25 R2 - Clock Oscillation Timing Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Connor Winfield
Series
-
Packaging
Bag
Part Status
Active
Type
Timing
Function
Clock Oscillation
Embedded
No
Utilized IC / Part
CW25 R2
Primary Attributes
3.3V Supply
Secondary Attributes
On-Board LEDs
Contents
Partially Populated Board(s) - Main IC/Module/Part Not Included
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,783.13000kr.1,783.13
Manufacturers Standard Package
Unit Price without VAT:kr.1,783.13000
Unit Price with VAT:kr.2,228.91250