48 MHz ±15ppm Crystal 8pF 20 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS-043-048.0M

DigiKey Part Number
CW851TR-ND - Tape & Reel (TR)
CW851CT-ND - Cut Tape (CT)
CW851DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS-043-048.0M
Description
CRYSTAL 48.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
48 MHz ±15ppm Crystal 8pF 20 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CS-043-048.0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±25ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
20 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.029
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.25000kr.11.25
10kr.9.78000kr.97.80
25kr.9.24880kr.231.22
50kr.8.86700kr.443.35
100kr.8.50050kr.850.05
250kr.8.03852kr.2,009.63
500kr.7.70622kr.3,853.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.38788kr.7,387.88
2.000kr.7.08290kr.14,165.80
3.000kr.6.91045kr.20,731.35
5.000kr.6.69931kr.33,496.55
7.000kr.6.56391kr.45,947.37
10.000kr.6.42338kr.64,233.80
Manufacturers Standard Package
Unit Price without VAT:kr.11.25000
Unit Price with VAT:kr.14.06250