
B31-028.8M | |
|---|---|
DigiKey Part Number | 222-B31-028.8M-ND |
Manufacturer | |
Manufacturer Product Number | B31-028.8M |
Description | XTAL OSC TCXO 28.8MHZ CLP SNW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 28.8 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.33000 | kr.71.33 |
| 10 | kr.57.06000 | kr.570.60 |
| 25 | kr.50.72000 | kr.1,268.00 |
| 50 | kr.47.55000 | kr.2,377.50 |
| 100 | kr.45.96500 | kr.4,596.50 |
| 250 | kr.44.38000 | kr.11,095.00 |
| 500 | kr.42.79500 | kr.21,397.50 |
| 1.000 | kr.39.62500 | kr.39,625.00 |
| Unit Price without VAT: | kr.71.33000 |
|---|---|
| Unit Price with VAT: | kr.89.16250 |



