43-00094 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 5
Unit Price: kr.180.82000
Datasheet

Similar


Phoenix Contact
In Stock: 96
Unit Price: kr.180.82000
Datasheet
5 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Plug, Female Sockets Screw
43-00094
43-00094

43-00094

DigiKey Part Number
626-1374-ND
Manufacturer
Manufacturer Product Number
43-00094
Description
CONN PLUG FMALE 5POS GOLD SCREW
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
A
Primary Material
Plastic
Shell Material
Polyamide (PA6), Nylon 6, Glass Filled
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
4A
Voltage Rating
60V
Cable Opening
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
Operating Temperature
-30°C ~ 85°C
Backshell Material, Plating
Polyamide (PA6), Nylon 6, Glass Filled
Contact Material
Copper Zinc
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA6), Nylon 6
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.74.05000kr.74.05
10kr.62.92500kr.629.25
25kr.58.98240kr.1,474.56
50kr.56.16600kr.2,808.30
100kr.53.48550kr.5,348.55
250kr.51.11308kr.12,778.27
Manufacturers Standard Package
Unit Price without VAT:kr.74.05000
Unit Price with VAT:kr.92.56250