



17-300710 | |
|---|---|
DigiKey Part Number | 626-1621-ND |
Manufacturer | |
Manufacturer Product Number | 17-300710 |
Description | CONN COUPLER RCPT LC-LC DUPLEX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Flange | |
Housing Material | Zinc Die Cast | |
Ferrule Material | Phosphor Bronze | |
Features | Mounting Hardware, Protective Cap | |
Color | Silver | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.399.74000 | kr.399.74 |
| 10 | kr.339.76700 | kr.3,397.67 |
| 25 | kr.318.50640 | kr.7,962.66 |
| 50 | kr.303.31820 | kr.15,165.91 |
| 100 | kr.288.85800 | kr.28,885.80 |
| Unit Price without VAT: | kr.399.74000 |
|---|---|
| Unit Price with VAT: | kr.499.67500 |










