USB 2.0 Cable A Male to B Male 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-201081

DigiKey Part Number
626-2033-ND
Manufacturer
Manufacturer Product Number
17-201081
Description
CBL USB2.0 A PLUG TO B PLG 6.56'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Industrial Environments - IP20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.71.20000kr.71.20
10kr.60.47700kr.604.77
25kr.56.68960kr.1,417.24
50kr.53.98380kr.2,699.19
100kr.51.40660kr.5,140.66
250kr.48.18984kr.12,047.46
500kr.45.89184kr.22,945.92
1.000kr.43.70416kr.43,704.16
Manufacturers Standard Package
Unit Price without VAT:kr.71.20000
Unit Price with VAT:kr.89.00000
Alternate Length
CBL USB2.0 A PLUG TO B PLG 9.84'
In-Stock: 72
Unit Price: kr.87.75000
CBL USB2.0 A PLUG-B PLUG 14.76'
In-Stock: 146
Unit Price: kr.112.66000