
17-100574 | |
|---|---|
DigiKey Part Number | 626-1402-ND |
Manufacturer | |
Manufacturer Product Number | 17-100574 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Circular Threaded Coupling | |
Style | Cat5e, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.150.14000 | kr.150.14 |
| 10 | kr.127.61000 | kr.1,276.10 |
| 25 | kr.119.61840 | kr.2,990.46 |
| 50 | kr.113.91000 | kr.5,695.50 |
| 100 | kr.108.47670 | kr.10,847.67 |
| 250 | kr.101.69200 | kr.25,423.00 |
| 500 | kr.96.84494 | kr.48,422.47 |
| Unit Price without VAT: | kr.150.14000 |
|---|---|
| Unit Price with VAT: | kr.187.67500 |











