



17-10038 | |
|---|---|
DigiKey Part Number | 626-1326-ND |
Manufacturer | |
Manufacturer Product Number | 17-10038 |
Description | CONN MOD JACK 8P8C SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Bulkhead | |
Orientation | Straight | |
Termination | IDC, Color Coded Block | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | Circular Bayonet Coupling, Cover, Potted | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.228.78000 | kr.228.78 |
| 10 | kr.194.46900 | kr.1,944.69 |
| 30 | kr.179.96300 | kr.5,398.89 |
| 50 | kr.173.59580 | kr.8,679.79 |
| 100 | kr.165.31720 | kr.16,531.72 |
| 250 | kr.154.97948 | kr.38,744.87 |
| Unit Price without VAT: | kr.228.78000 |
|---|---|
| Unit Price with VAT: | kr.285.97500 |












