165X14839XE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 16
Unit Price: kr.170.48000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.204.72000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.131.17000

Parametric Equivalent


NorComp Inc.
In Stock: 58
Unit Price: kr.96.37000
Datasheet
25 Position One Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X14839XE

DigiKey Part Number
626-1175-ND
Manufacturer
Manufacturer Product Number
165X14839XE
Description
CONN BACKSHELL 25POS 180DEG BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position One Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Polybutylene Terephthalate (PBT), Glass Filled
Plating
-
Hardware
Cable Clamp
Features
Dust Tight/Waterproof (IP67), Mating Screws 4-40
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.211.12000kr.211.12
10kr.179.46000kr.1,794.60
25kr.168.22560kr.4,205.64
50kr.160.20040kr.8,010.02
100kr.152.56070kr.15,256.07
250kr.143.02052kr.35,755.13
Manufacturers Standard Package
Unit Price without VAT:kr.211.12000
Unit Price with VAT:kr.263.90000