15 Position Two Piece Backshell Connector Gray 90°, 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X11879XE

DigiKey Part Number
626-1206-ND
Manufacturer
Manufacturer Product Number
165X11879XE
Description
CONN BACKSHELL 15P 90/180DEG GRY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Gray 90°, 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
90°, 180°
Shielding
Unshielded
Primary Material
Plastic
Material
Polycarbonate (PC), Glass Filled
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.59.22000kr.59.22
10kr.50.30800kr.503.08
25kr.47.15440kr.1,178.86
50kr.44.90360kr.2,245.18
100kr.42.75950kr.4,275.95
250kr.40.08376kr.10,020.94
500kr.38.17200kr.19,086.00
1.000kr.36.35198kr.36,351.98
Manufacturers Standard Package
Unit Price without VAT:kr.59.22000
Unit Price with VAT:kr.74.02500