



164A17939X | |
|---|---|
DigiKey Part Number | 626-1058-ND |
Manufacturer | |
Manufacturer Product Number | 164A17939X |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 164A17939X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP20 | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | 0.283" (7.20mm) | |
Features | Board Lock | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.66000 | kr.94.66 |
| 10 | kr.80.46700 | kr.804.67 |
| 30 | kr.74.46133 | kr.2,233.84 |
| 60 | kr.70.90767 | kr.4,254.46 |
| 120 | kr.67.52417 | kr.8,102.90 |
| 270 | kr.63.77219 | kr.17,218.49 |
| 510 | kr.60.97663 | kr.31,098.08 |
| 1.020 | kr.58.07048 | kr.59,231.89 |
| Unit Price without VAT: | kr.94.66000 |
|---|---|
| Unit Price with VAT: | kr.118.32500 |














