



164A03929X | |
|---|---|
DigiKey Part Number | 626-1773-ND |
Manufacturer | |
Manufacturer Product Number | 164A03929X |
Description | CONN DSUB ADAPTER HD44F DB44M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 44 HD, Female To D-Sub, 44 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 44 HD, Female | |
Convert From (Adapter End) | D-Sub, 44 Pin Male | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | - | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Ingress Protection | IP20 | |
Material Flammability Rating | UL94 V-0 | |
Includes | 3 pcs - 1 Connector, 2 Jack Screws | |
Voltage Rating | 60 V | |
Current Rating (Amps) | 3 A | |
Housing Color | Black | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.223.55000 | kr.223.55 |
| 10 | kr.190.01000 | kr.1,900.10 |
| 40 | kr.172.30850 | kr.6,892.34 |
| 80 | kr.164.09025 | kr.13,127.22 |
| 120 | kr.159.46742 | kr.19,136.09 |
| 280 | kr.150.22425 | kr.42,062.79 |
| Unit Price without VAT: | kr.223.55000 |
|---|---|
| Unit Price with VAT: | kr.279.43750 |

